FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B128J-SXET

DigiKey Part Number
448-CY15B128J-SXETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B128J-SXET
Description
IC FRAM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
-
Access Time
130 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 70,84507kr 177 112,68
Manufacturers Standard Package
Unit Price without VAT:kr 70,84507
Unit Price with VAT:kr 88,55634