NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
44-TSOP Pkg

CY14B108L-ZS45XI

DigiKey Part Number
CY14B108L-ZS45XI-ND
Manufacturer
Manufacturer Product Number
CY14B108L-ZS45XI
Description
IC NVSRAM 8MBIT PAR 44TSOP II
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY14B108L-ZS45XI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Stock Options
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:135
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 757,44000kr 757,44
10kr 699,11700kr 6 991,17
25kr 676,28360kr 16 907,09
50kr 659,27120kr 32 963,56
135kr 635,40933kr 85 780,26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 757,44000
Unit Price with VAT:kr 946,80000