
REFILD8150EHETOBO1 | |
|---|---|
DigiKey Part Number | 448-REFILD8150EHETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFILD8150EHETOBO1 |
Description | EVAL BOARD FOR ILD8150E |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ILD8150E - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 30V ~ 59V | |
Features | Dimmable | |
Voltage - Input | 80V | |
Contents | Board(s) | |
Utilized IC / Part | ILD8150E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 966,89000 | kr 966,89 |
| Unit Price without VAT: | kr 966,89000 |
|---|---|
| Unit Price with VAT: | kr 1 208,61250 |

