
IGLD65R110D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLD65R110D2AUMA1TR-ND - Tape & Reel (TR) 448-IGLD65R110D2AUMA1CT-ND - Cut Tape (CT) 448-IGLD65R110D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLD65R110D2AUMA1 |
Description | GANFET N-CH 650V 14A 8LDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 51W (Tc) Surface Mount PG-LSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGLD65R110D2AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 4A | |
Vgs(th) (Max) @ Id | 1.6V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LSON-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,10000 | kr 43,10 |
| 10 | kr 28,44900 | kr 284,49 |
| 100 | kr 20,13250 | kr 2 013,25 |
| 500 | kr 18,58238 | kr 9 291,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 15,18162 | kr 45 544,86 |
| Unit Price without VAT: | kr 43,10000 |
|---|---|
| Unit Price with VAT: | kr 53,87500 |









