BSP129H6906XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 14 551
Unit Price: kr 9,95000
Datasheet
N-Channel, Depletion Mode 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP129H6906XTSA1

DigiKey Part Number
BSP129H6906XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP129H6906XTSA1
Description
MOSFET N-CH 240V 350MA SOT223-4
Customer Reference
Detailed Description
N-Channel, Depletion Mode 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 350mA, 10V
Vgs(th) (Max) @ Id
1V @ 108µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
108 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes