N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC12DN20NS3GATMA1

DigiKey Part Number
BSC12DN20NS3GATMA1TR-ND - Tape & Reel (TR)
BSC12DN20NS3GATMA1CT-ND - Cut Tape (CT)
BSC12DN20NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC12DN20NS3GATMA1
Description
MOSFET N-CH 200V 11.3A 8TDSON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC12DN20NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 251
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,22000kr 17,22
10kr 10,93900kr 109,39
100kr 7,34260kr 734,26
500kr 5,80212kr 2 901,06
1 000kr 5,30664kr 5 306,64
2 000kr 5,29914kr 10 598,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 4,43902kr 22 195,10
10 000kr 4,32936kr 43 293,60
Manufacturers Standard Package
Unit Price without VAT:kr 17,22000
Unit Price with VAT:kr 21,52500