
BGF120AE6327XTSA1 | |
|---|---|
DigiKey Part Number | BGF120AE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF120AE6327XTSA1 |
Description | TVS DIODE 5.3VWM 31VC |
Customer Reference | |
Detailed Description | 31V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet, HDMI, RF Antenna |
Part Status Obsolete | Capacitance @ Frequency 1.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 4-WFBGA |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 31V |

