
CYPD6228-96BZXIT | |
|---|---|
DigiKey Part Number | 448-CYPD6228-96BZXITTR-ND - Tape & Reel (TR) 448-CYPD6228-96BZXITCT-ND - Cut Tape (CT) 448-CYPD6228-96BZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD6228-96BZXIT |
Description | CCG6DF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG6DF USB Type C Microcontroller IC FLASH (64kB), ROM (96kB) 96-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB), ROM (96kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 23 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,46000 | kr 64,46 |
| 10 | kr 49,59500 | kr 495,95 |
| 25 | kr 45,88360 | kr 1 147,09 |
| 100 | kr 41,80430 | kr 4 180,43 |
| 250 | kr 39,85976 | kr 9 964,94 |
| 500 | kr 38,68754 | kr 19 343,77 |
| 1 000 | kr 37,72277 | kr 37 722,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 36,92882 | kr 73 857,64 |
| Unit Price without VAT: | kr 64,46000 |
|---|---|
| Unit Price with VAT: | kr 80,57500 |


