
BB837E6327 | |
|---|---|
DigiKey Part Number | 2156-BB837E6327-ND |
Manufacturer | |
Manufacturer Product Number | BB837E6327 |
Description | DIODE VARACTOR 30V SGL SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 0.52pF @ 28V, 1MHz | |
Capacitance Ratio | 12.7 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-2 |

