
BFP640FESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP640FESDH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP640FESDH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP640FESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640FESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 46GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP640FESDH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 46GHz | |
Noise Figure (dB Typ @ f) | 0.55dB ~ 1.7dB @ 150MHz ~ 10GHz | |
Gain | 8B ~ 30.5dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 30mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,17500 | kr 31,75 |
| 25 | kr 2,83640 | kr 70,91 |
| 100 | kr 2,46200 | kr 246,20 |
| 250 | kr 2,28284 | kr 570,71 |
| 500 | kr 2,17508 | kr 1 087,54 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |



