
4DIR1420HAXUMA1 | |
|---|---|
DigiKey Part Number | 448-4DIR1420HAXUMA1TR-ND - Tape & Reel (TR) 448-4DIR1420HAXUMA1CT-ND - Cut Tape (CT) 448-4DIR1420HAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4DIR1420HAXUMA1 |
Description | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4DIR1420HAXUMA1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 33ns, 33ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Part Status Obsolete | Voltage - Supply 2.7V ~ 6.5V |
Technology Magnetic Coupling | Grade Automotive |
Type SPI | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package PG-DSO-16-46 |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DIR1400HAXUMA1 | Infineon Technologies | 23 | 448-4DIR1400HAXUMA1CT-ND | kr 27,88000 | Parametric Equivalent |
| 4DIR1421HAXUMA1 | Infineon Technologies | 71 | 448-4DIR1421HAXUMA1CT-ND | kr 27,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,88000 | kr 27,88 |
| Unit Price without VAT: | kr 27,88000 |
|---|---|
| Unit Price with VAT: | kr 34,85000 |

