Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI40I12AHXUMA1

DigiKey Part Number
1EDI40I12AHXUMA1TR-ND - Tape & Reel (TR)
1EDI40I12AHXUMA1CT-ND - Cut Tape (CT)
1EDI40I12AHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI40I12AHXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-59
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
EDA/CAD Models
1EDI40I12AHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,26000kr 26,26
10kr 19,58800kr 195,88
25kr 17,91400kr 447,85
100kr 16,08020kr 1 608,02
250kr 15,20472kr 3 801,18
500kr 14,67750kr 7 338,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 14,24331kr 14 243,31
2 000kr 13,88604kr 27 772,08
3 000kr 13,70707kr 41 121,21
5 000kr 13,50883kr 67 544,15
7 000kr 13,39301kr 93 751,07
Manufacturers Standard Package
Unit Price without VAT:kr 26,26000
Unit Price with VAT:kr 32,82500