
IND-0724B-B5135-2 | |
|---|---|
DigiKey Part Number | 4052-IND-0724B-B5135-2-ND |
Manufacturer | |
Manufacturer Product Number | IND-0724B-B5135-2 |
Description | Coreless ERM Motor 13.5K RPM |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,85000 | kr 49,85 |
| 5 | kr 48,84800 | kr 244,24 |
| 10 | kr 48,24500 | kr 482,45 |
| 50 | kr 46,73720 | kr 2 336,86 |
| 100 | kr 45,22950 | kr 4 522,95 |
| 250 | kr 42,71676 | kr 10 679,19 |
| 500 | kr 29,65046 | kr 14 825,23 |
| 1 000 | kr 22,61475 | kr 22 614,75 |
| Unit Price without VAT: | kr 49,85000 |
|---|---|
| Unit Price with VAT: | kr 62,31250 |

