
IL3T-HX5F12.5-32.768KHZ | |
|---|---|
DigiKey Part Number | 2780-IL3T-HX5F12.5-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3T-HX5F12.5-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3T-HX5F12.5-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL3T-HX5F12.5-32.768KHZ |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,08000 | kr 15,08 |
| 10 | kr 13,09600 | kr 130,96 |
| 25 | kr 12,38280 | kr 309,57 |
| 50 | kr 11,87220 | kr 593,61 |
| 100 | kr 11,37970 | kr 1 137,97 |
| 250 | kr 10,76220 | kr 2 690,55 |
| 500 | kr 10,31716 | kr 5 158,58 |
| 1 000 | kr 9,89069 | kr 9 890,69 |
| Unit Price without VAT: | kr 15,08000 |
|---|---|
| Unit Price with VAT: | kr 18,85000 |

