
I538-2O7-24.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-24.000MHZTR-ND - Tape & Reel (TR) 2780-I538-2O7-24.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-24.000 MHZ |
Description | XTAL OSC TCXO 24MHZ HCMOS |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,50000 | kr 19,50 |
| 10 | kr 16,90600 | kr 169,06 |
| 25 | kr 15,98920 | kr 399,73 |
| 50 | kr 15,32780 | kr 766,39 |
| 100 | kr 14,69460 | kr 1 469,46 |
| 250 | kr 13,89652 | kr 3 474,13 |
| 500 | kr 13,32220 | kr 6 661,10 |
| 1 000 | kr 12,91755 | kr 12 917,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,55355 | kr 31 660,65 |
| Unit Price without VAT: | kr 19,50000 |
|---|---|
| Unit Price with VAT: | kr 24,37500 |



