
CF9-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-03-ND 4903-CF9-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-03 |
Description | TPE 3C/20AWGCTRL CBL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Blue 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 18,28250 | kr 18 282,50 |
| 2 000 | kr 17,35920 | kr 34 718,40 |
| 3 000 | kr 16,83621 | kr 50 508,63 |
| 5 000 | kr 16,35536 | kr 81 776,80 |
| Unit Price without VAT: | kr 18,28250 |
|---|---|
| Unit Price with VAT: | kr 22,85313 |

