New at DigiKey
Image for CF310-UL-700-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF310-UL-700-01

DigiKey Part Number
4903-CF310-UL-700-01-ND
4903-CF310-UL-700-01-DS-ND
Manufacturer
Manufacturer Product Number
CF310-UL-700-01
Description
TPE1C-2/0AWG HK UP WIRE 1KV
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2/0 AWG Hook-Up, Shielded Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.709" (18.00mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in NOK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 334,80000kr 334,80
5kr 298,63000kr 1 493,15
10kr 284,11200kr 2 841,12
25kr 265,83040kr 6 645,76
50kr 252,65380kr 12 632,69
100kr 240,00910kr 24 000,91
Spool
QuantityUnit PriceExt Price
1 000kr 157,54060kr 157 540,60
Manufacturers Standard Package
Unit Price without VAT:kr 334,80000
Unit Price with VAT:kr 418,50000