
CF77-UL-03-04-INI | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-03-04-INI-ND 4903-CF77-UL-03-04-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-03-04-INI |
Description | PUR 4C/22AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 15,76791 | kr 15 767,91 |
| 2 000 | kr 14,97333 | kr 29 946,66 |
| 3 000 | kr 14,52334 | kr 43 570,02 |
| 5 000 | kr 13,97136 | kr 69 856,80 |
| Unit Price without VAT: | kr 15,76791 |
|---|---|
| Unit Price with VAT: | kr 19,70989 |



