


PI2797 | |
|---|---|
DigiKey Part Number | 2330-PI2797-ND |
Manufacturer | |
Manufacturer Product Number | PI2797 |
Description | SENSOR 14.5PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73PSI ~ 14.5PSI (-5kPa ~ 100kPa) Male - M12 x 1.0 Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | -0.73PSI ~ 14.5PSI (-5kPa ~ 100kPa) | |
Output Type | NPN/PNP- NC/NO | |
Output | - | |
Accuracy | ±0.2% | |
Voltage - Supply | 18V ~ 32V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 269,79000 | kr 8 269,79 |
| Unit Price without VAT: | kr 8 269,79000 |
|---|---|
| Unit Price with VAT: | kr 10 337,23750 |

