Optical Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBF503

DigiKey Part Number
2330-OBF503-ND
Manufacturer
Manufacturer Product Number
OBF503
Description
FIBRE-OPTIC AMPLIFIER; DC PNP/NP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Optical
Voltage - Supply
10V ~ 30V
Output Type
NPN / PNP
Current - Supply
50 mA
Operating Temperature
-25°C ~ 60°C
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 859,44000kr 1 859,44
Manufacturers Standard Package
Unit Price without VAT:kr 1 859,44000
Unit Price with VAT:kr 2 324,30000