
O1D300 | |
|---|---|
DigiKey Part Number | 2330-O1D300-ND |
Manufacturer | |
Manufacturer Product Number | O1D300 |
Description | SENSOR LEVEL ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Level Sensor Analog Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | O1D300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Output Configuration | - | |
Current | 150 mA | |
Switch Actuation Level | - | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Zinc Die Cast | |
Operating Temperature | -10°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 201,55000 | kr 5 201,55 |
| Unit Price without VAT: | kr 5 201,55000 |
|---|---|
| Unit Price with VAT: | kr 6 501,93750 |

