MFR Recommended

LI5143 | |
|---|---|
DigiKey Part Number | 2330-LI5143-ND |
Manufacturer | |
Manufacturer Product Number | LI5143 |
Description | SENSOR LEVEL LIQUID DIGITAL |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Male M12x1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 22 mA | |
Switch Actuation Level | 1.22" (31mm) | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 10V ~ 36V |


