
IGC233 | |
|---|---|
DigiKey Part Number | 2330-IGC233-ND |
Manufacturer | |
Manufacturer Product Number | IGC233 |
Description | INDUCTIVE PROXIMITY SENSOR,18MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGC233 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 579,92000 | kr 1 579,92 |
| Unit Price without VAT: | kr 1 579,92000 |
|---|---|
| Unit Price with VAT: | kr 1 974,90000 |

