



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 304,22000 | kr 1 304,22 |
| 5 | kr 1 137,57200 | kr 5 687,86 |
| 10 | kr 1 072,40100 | kr 10 724,01 |
| 25 | kr 991,79240 | kr 24 794,81 |
| 50 | kr 934,74100 | kr 46 737,05 |
| 100 | kr 880,84550 | kr 88 084,55 |
| Unit Price without VAT: | kr 1 304,22000 |
|---|---|
| Unit Price with VAT: | kr 1 630,27500 |

