
LW6P-23S | |
|---|---|
DigiKey Part Number | 1885-LW6P-23S-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-23S |
Description | LED PNL IND BLUE 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 342,74000 | kr 342,74 |
| 10 | kr 278,35200 | kr 2 783,52 |
| 100 | kr 241,18180 | kr 24 118,18 |
| Unit Price without VAT: | kr 342,74000 |
|---|---|
| Unit Price with VAT: | kr 428,42500 |

