Parametric Equivalent

HA1P-1C04-A | |
|---|---|
DigiKey Part Number | 1885-HA1P-1C04-A-ND |
Manufacturer | |
Manufacturer Product Number | HA1P-1C04-A |
Description | LED PNL IND AMBER SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 244,14000 | kr 244,14 |
| 10 | kr 195,30100 | kr 1 953,01 |
| 100 | kr 167,00740 | kr 16 700,74 |
| 500 | kr 154,74962 | kr 77 374,81 |
| Unit Price without VAT: | kr 244,14000 |
|---|---|
| Unit Price with VAT: | kr 305,17500 |

