
BX1D-S26A | |
|---|---|
DigiKey Part Number | 1885-BX1D-S26A-ND |
Manufacturer | |
Manufacturer Product Number | BX1D-S26A |
Description | CABLE BREAKOUT MODULE 26PT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 26 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -10°C ~ 65°C | |
Length | 5.200" (132.08mm) | |
Width | 2.067" (52.50mm) | |
Wire Gauge | 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 893,73000 | kr 893,73 |
| Unit Price without VAT: | kr 893,73000 |
|---|---|
| Unit Price with VAT: | kr 1 117,16250 |

