Image for CW4K-3GE21N1-6H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW4K-3GE21N1-6H

DigiKey Part Number
1885-CW4K-3GE21N1-6H-ND
Manufacturer
Manufacturer Product Number
CW4K-3GE21N1-6H
Description
SWITCH KEYLOCK 3POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PST-2NO/1NC AC DC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NO/1NC
Number of Positions
3
Switch Function
On-Off-On, Off-On-Off, Off-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
-
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65, IP66
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
39.90mm
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 714,34000kr 714,34
Manufacturers Standard Package
Unit Price without VAT:kr 714,34000
Unit Price with VAT:kr 892,92500