Image for AP8M255-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8M255-G

DigiKey Part Number
1885-AP8M255-G-ND
Manufacturer
Manufacturer Product Number
AP8M255-G
Description
LED PNL IND GREEN 8MM SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 5V 9mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
9mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 131,27000kr 131,27
10kr 102,01800kr 1 020,18
100kr 84,99630kr 8 499,63
500kr 77,59976kr 38 799,88
1 000kr 75,20108kr 75 201,08
Manufacturers Standard Package
Unit Price without VAT:kr 131,27000
Unit Price with VAT:kr 164,08750