
20647-064E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-064E-01TR-ND - Tape & Reel (TR) 5378-20647-064E-01CT-ND - Cut Tape (CT) 5378-20647-064E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-064E-01 |
Description | MINIFLEX 5-FF 64P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,30000 | kr 15,30 |
| 10 | kr 12,96900 | kr 129,69 |
| 25 | kr 12,15280 | kr 303,82 |
| 50 | kr 11,57180 | kr 578,59 |
| 100 | kr 11,01970 | kr 1 101,97 |
| 250 | kr 10,32888 | kr 2 582,22 |
| 500 | kr 9,83572 | kr 4 917,86 |
| 1 000 | kr 9,36623 | kr 9 366,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 8,91930 | kr 17 838,60 |
| 4 000 | kr 8,49389 | kr 33 975,56 |
| 6 000 | kr 8,25455 | kr 49 527,30 |
| 10 000 | kr 7,96263 | kr 79 626,30 |
| Unit Price without VAT: | kr 15,30000 |
|---|---|
| Unit Price with VAT: | kr 19,12500 |

