


81786-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81786-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81786-100B-02-D |
Description | CBL ASSY PLG-PLG 20POS 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | 1-N, Latch Holder, Locking, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 339,42000 | kr 339,42 |
| 10 | kr 288,44100 | kr 2 884,41 |
| 25 | kr 270,38680 | kr 6 759,67 |
| 50 | kr 257,48720 | kr 12 874,36 |
| 100 | kr 245,20820 | kr 24 520,82 |
| 300 | kr 226,94250 | kr 68 082,75 |
| Unit Price without VAT: | kr 339,42000 |
|---|---|
| Unit Price with VAT: | kr 424,27500 |









