
16_MMCX-50-2-1/111_OH | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-2-1/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-2-1/111_OH |
Description | 16_MMCX-50-2-1/111_OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-2-1/111_OH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 82,35000 | kr 82,35 |
| 10 | kr 70,02000 | kr 700,20 |
| 25 | kr 65,62920 | kr 1 640,73 |
| 50 | kr 62,49480 | kr 3 124,74 |
| 100 | kr 59,51230 | kr 5 951,23 |
| 250 | kr 55,78756 | kr 13 946,89 |
| 500 | kr 53,12664 | kr 26 563,32 |
| 1 000 | kr 50,59348 | kr 50 593,48 |
| Unit Price without VAT: | kr 82,35000 |
|---|---|
| Unit Price with VAT: | kr 102,93750 |

