
34_N-50-0-3/133_NE | |
|---|---|
DigiKey Part Number | 3628-34_N-50-0-3/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_N-50-0-3/133_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 018,27000 | kr 1 018,27 |
| 10 | kr 865,60300 | kr 8 656,03 |
| 25 | kr 811,46080 | kr 20 286,52 |
| 50 | kr 772,77720 | kr 38 638,86 |
| 100 | kr 745,25120 | kr 74 525,12 |
| Unit Price without VAT: | kr 1 018,27000 |
|---|---|
| Unit Price with VAT: | kr 1 272,83750 |


