
82_SMC-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_SMC-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMC-50-0-1/111_NE |
Description | 82_SMC-50-0-1/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMC-50-0-1/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 128,35000 | kr 128,35 |
| 10 | kr 109,07300 | kr 1 090,73 |
| 25 | kr 102,24240 | kr 2 556,06 |
| 50 | kr 97,36240 | kr 4 868,12 |
| 100 | kr 92,71660 | kr 9 271,66 |
| 250 | kr 86,91484 | kr 21 728,71 |
| 500 | kr 82,77064 | kr 41 385,32 |
| 1 000 | kr 78,82533 | kr 78 825,33 |
| Unit Price without VAT: | kr 128,35000 |
|---|---|
| Unit Price with VAT: | kr 160,43750 |

