
16_MCX-75-2-5/133_NH | |
|---|---|
DigiKey Part Number | 3628-16_MCX-75-2-5/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-75-2-5/133_NH |
Description | 16_MCX-75-2-5/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-75-2-5/133_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,97000 | kr 92,97 |
| 10 | kr 79,03100 | kr 790,31 |
| 25 | kr 74,07600 | kr 1 851,90 |
| 50 | kr 70,54000 | kr 3 527,00 |
| 100 | kr 67,17280 | kr 6 717,28 |
| 250 | kr 62,96912 | kr 15 742,28 |
| 500 | kr 59,96608 | kr 29 983,04 |
| 1 000 | kr 57,10687 | kr 57 106,87 |
| Unit Price without VAT: | kr 92,97000 |
|---|---|
| Unit Price with VAT: | kr 116,21250 |

