
73_Z-0-0-204/1--_NH | |
|---|---|
DigiKey Part Number | 3628-73_Z-0-0-204/1--_NH-ND |
Manufacturer | |
Manufacturer Product Number | 73_Z-0-0-204/1--_NH |
Description | CONN BEAD 2.92MM CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Bead For 2.92mm Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Accessory Type | Bead | |
For Use With/Related Products | 2.92mm Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 385,55620 | kr 38 555,62 |
| Unit Price without VAT: | kr 385,55620 |
|---|---|
| Unit Price with VAT: | kr 481,94525 |

