QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_QMA-50-3-2/133_NE

DigiKey Part Number
3628-11_QMA-50-3-2/133_NE-ND
Manufacturer
Manufacturer Product Number
11_QMA-50-3-2/133_NE
Description
11_QMA-50-3-2/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_QMA-50-3-2/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Push-Pull
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Bronze
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 185,98000kr 185,98
10kr 158,02000kr 1 580,20
25kr 148,12800kr 3 703,20
50kr 141,05740kr 7 052,87
100kr 134,32810kr 13 432,81
250kr 125,92532kr 31 481,33
500kr 119,92260kr 59 961,30
Manufacturers Standard Package
Unit Price without VAT:kr 185,98000
Unit Price with VAT:kr 232,47500