
SR3B-A2 | |
|---|---|
DigiKey Part Number | SR3B-A2-ND |
Manufacturer | |
Manufacturer Product Number | SR3B-A2 |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Current | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 100 kHz | |
Voltage - Supply | 6V ~ 24V | |
Must Operate | 15mT | |
Must Release | 15mT | |
Operating Temperature | - | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 192,71280 | kr 19 271,28 |
| Unit Price without VAT: | kr 192,71280 |
|---|---|
| Unit Price with VAT: | kr 240,89100 |

