SR3B-A1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 69
Unit Price: kr 168,15000
Datasheet
SR3B-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3B-A1

DigiKey Part Number
480-5190-ND
Manufacturer
Manufacturer Product Number
SR3B-A1
Description
SENSOR HALL CURRENT WIRE LEADS
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Current
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
100 kHz
Voltage - Supply
4.5V ~ 24V
Must Operate
15mT
Must Release
15mT
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes