
SEP8736-001 | |
|---|---|
DigiKey Part Number | SEP8736-001-ND |
Manufacturer | |
Manufacturer Product Number | SEP8736-001 |
Description | EMITTER IR 880NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 50mA 0.5mW/cm² @ 20mA 10° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/cm² @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 10° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

