SEP8705-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1 083
Unit Price: kr 11,41000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2 127
Unit Price: kr 11,41000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1 944
Unit Price: kr 11,23000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1 079
Unit Price: kr 11,23000
Datasheet

Similar


onsemi
In Stock: 23 399
Unit Price: kr 5,61000
Datasheet
Infrared (IR) Emitter 880nm 1.7V 50mA 2.7mW/cm² @ 20mA 15° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEP8705-003

DigiKey Part Number
480-1965-ND
Manufacturer
Manufacturer Product Number
SEP8705-003
Description
EMITTER IR 880NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 50mA 2.7mW/cm² @ 20mA 15° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
2.7mW/cm² @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
15°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes