
POS287311 | |
|---|---|
DigiKey Part Number | POS287311-ND |
Manufacturer | |
Manufacturer Product Number | POS287311 |
Description | SENSOR LEVEL |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | - | |
Output Configuration | NPN | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -25°C ~ 140°C | |
Voltage Rating | 12 ~ 28V |


