POS187312 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industrial Automation Sales
In Stock: 3
Unit Price: kr 2 241,37000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POS187312

DigiKey Part Number
POS187312-ND
Manufacturer
Manufacturer Product Number
POS187312
Description
SENSOR LEVEL
Customer Reference
Detailed Description
Liquid Level Sensor NPN Output Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
-
Output Configuration
NPN
Current
200 mA
Switch Actuation Level
-
Mounting Type
Bracket Mount
Material - Housing & Prism
Stainless Steel
Operating Temperature
-25°C ~ 100°C
Voltage Rating
12 ~ 28V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes