Image for LRNR30N41 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRNR30N41

DigiKey Part Number
LRNR30N41-ND
Manufacturer
Manufacturer Product Number
LRNR30N41
Description
SENSOR LEVEL RIGHT ANGLE
Customer Reference
Detailed Description
Level Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable