
LRNH40021 | |
|---|---|
DigiKey Part Number | LRNH40021-ND |
Manufacturer | |
Manufacturer Product Number | LRNH40021 |
Description | SENSOR LEVEL HORIZONTAL |
Customer Reference | |
Detailed Description | Level Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | - | |
Voltage Rating | - |

