LRNH31S41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRNH31S41

DigiKey Part Number
480-5954-ND
Manufacturer
Manufacturer Product Number
LRNH31S41
Description
SENSOR LEVEL HORIZONTAL
Customer Reference
Detailed Description
Level Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.