
LLN865182-2 | |
|---|---|
DigiKey Part Number | LLN865182-2-ND |
Manufacturer | |
Manufacturer Product Number | LLN865182-2 |
Description | SENSOR LEVEL |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | - | |
Output Configuration | NPN | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 10 ~ 40V |


