LLN8651721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLN865172-1

DigiKey Part Number
480-2030-ND
Manufacturer
Manufacturer Product Number
LLN865172-1
Description
SENSOR LEVEL OPEN COLLECTOR
Customer Reference
Detailed Description
Liquid Level Sensor Open Collector High-Dry Output Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Liquid
Output Type
Open Collector
Output Configuration
High-Dry
Current
60 mA
Switch Actuation Level
-
Mounting Type
Panel Mount
Material - Housing & Prism
Stainless Steel
Operating Temperature
-40°C ~ 125°C
Voltage Rating
10 ~ 40V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.