
LLE305100 | |
|---|---|
DigiKey Part Number | LLE305100-ND |
Manufacturer | |
Manufacturer Product Number | LLE305100 |
Description | SENSOR LEVEL PUSH-PULL |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Male 1/2" (12.7mm) BSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 5 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) BSP | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5 ~ 12V |

