LLE205100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLE205100

DigiKey Part Number
480-6009-ND
Manufacturer
Manufacturer Product Number
LLE205100
Description
SENSOR LEVEL PUSH-PULL
Customer Reference
Detailed Description
Liquid Level Sensor Push-Pull High-Dry Output Male 1/2" (12.7mm) BSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
Push-Pull
Output Configuration
High-Dry
Current
5 mA
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) BSP
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
5 ~ 12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable